NXP Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 2.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 1.440In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 424In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 219In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 450In Stock
Min.: 1
Mult.: 1

K51_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 59 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 256KFLEX ENET 1.333In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 2.263In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 1.150In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core 16k Flash 1.250In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ Core,Flex 1.053In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 512KB Flash, 128KB RAM, 72MHz, USB OTG, 100LQFP 963In Stock
Min.: 1
Mult.: 1

KL28 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit 72 MHz 82 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB 788In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, LQFP 100 450In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 120 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.049In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 128KB 1.482In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K 32-bit 64KB Flash 100MHz Entry Level 1.821In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 2.189In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 90 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 978In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 540In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT MAPBGA-121 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 70 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 800In Stock
Min.: 1
Mult.: 1

K50_100 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 1.640In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT MAPBGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 2.340In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 64K flash 40Mhz 64LQFP 804In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 955In Stock
Min.: 1
Mult.: 1

KE06 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 48MHz, LQFP 64 1.384In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 54 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray