NXP LPC185x Series ARM Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1.038In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LQFP-208 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 142 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1.919In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 180In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, TFBGA180 package 189In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT TFBGA-180 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 118 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 96In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 36In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LQFP-208 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 142 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Non-Stocked Lead-Time 36 Weeks
Min.: 90
Mult.: 90

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray