Texas Instruments ARM Microcontrollers - MCU

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 134In Stock
1.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 350
: 1.000

MSPM0G1519 SMD/SMT LQFP-100 ARM Cortex M0+ Flash 32 bit 12 bit 80 MHz 94 I/O 128 KB 1.6 V 3.6 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with 128kB flas 602In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB dual- 800In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0L1116 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 12 bit 32 MHz 44 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1117 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 755In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 212In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core ArmCortex- R5F MCU up to 400 M 966In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

AM263P2 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 139 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 2.699In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

TMS320F28P550SJ SMD/SMT VQFN-56 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 15 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 939In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0L2227-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 998In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L2228-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3.532In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 4.000

MSPM0L1228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3.955In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 4.000

MSPM0L2228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MC 924In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

AM2612 SMD/SMT NFBGA-304 ARM Cortex R5F 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.188 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 895In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 474In Stock
Min.: 1
Mult.: 1
Max.: 100

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 911In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1.244In Stock
Min.: 1
Mult.: 1
Max.: 1.001

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 969In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 1.482In Stock
Min.: 1
Mult.: 1
Max.: 1.001

TMS320F28P550SJ SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 740In Stock
Min.: 1
Mult.: 1
Max.: 1.001

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1.789In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1.000

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 830In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape