+ 70 C ARM Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA 1.765In Stock
Min.: 1
Mult.: 1

TMPM333FDFG SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 10 bit 64 MHz 68 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 2.069In Stock
Min.: 1
Mult.: 1

W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk


Digi ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp 318In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V 0 C + 70 C Tray
Infineon Technologies ARM Microcontrollers - MCU ARM Microcontrollers - MCU Arm Cortex-M55 336In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-220 Arm Cortex-M55 32 bit 12 bit 200 MHz 147 I/O 4 MB 2.7 V 4.8 V - 20 C + 70 C Tray
Microchip Technology ARM Microcontrollers - MCU Embedded Controller for Notebook PC 188In Stock
Min.: 1
Mult.: 1

SMD/SMT DQFN-132 ARM Cortex M4 0 B 32 bit 10 bit 48 MHz 116 I/O 128 kB 3.135 V 3.465 V 0 C + 70 C Tray
Ambiq ARM Microcontrollers - MCU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 225-pin BGA 3.868In Stock
Min.: 1
Mult.: 1
: 4.000

Apollo 510 SMD/SMT BGA-183 ARM Cortex M55 32 bit 12 bit 250 MHz 3.75 MB 1.71 V 3.63 V - 20 C + 70 C Reel, Cut Tape
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 2.330In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C
Toshiba ARM Microcontrollers - MCU MICROCONTROLLER 30In Stock
Min.: 1
Mult.: 1

TMPM362F10FG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 10 bit 64 MHz 120 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray

Microchip Technology ARM Microcontrollers - MCU Crypto Controller ARM MCU Non-Stocked Lead-Time 12 Weeks
Min.: 260
Mult.: 260

SMD/SMT WFBGA-144 ARM Cortex M4 96 kB 32 bit 10 bit 48 MHz 116 I/O 32 kB 3.135 V 3.465 V 0 C + 70 C Tray
Microchip Technology ARM Microcontrollers - MCU KB & Emb Controller for Notebook PC Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMOBIO SMD/SMT DQFN-132 ARM Cortex M4 32 bit 10 bit 116 I/O 128 kB 3.135 V 3.465 V - 40 C + 70 C Reel
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.600
Mult.: 1.600

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 51 I/O 32 kB 2.7 V 5.5 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM Non-Stocked Lead-Time 24 Weeks
Min.: 450
Mult.: 450

TMPM332FWUG SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 10 bit 40 MHz 44 I/O 8 kB 3.3 V 3.3 V 0 C + 70 C Tray
Digi NS7520B-1-C36
Digi ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V 0 C + 70 C