LQFP-64 ARM Microcontrollers - MCU

Results: 1.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100 MHz 831In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 384K/128K QFP64 2.708In Stock
Min.: 1
Mult.: 1

RA4M2 SMD/SMT LQFP-64 ARM Cortex M33 384 kB 32 bit 12 bit 100 MHz 43 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 1.976In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Perform ARM 32Bit 32kB Flash 64-Pin 1.889In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F103RF SMD/SMT LQFP-64 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex XL Density 1Mb Flash 945In Stock
Min.: 1
Mult.: 1

STM32F103RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dyn Eff MCU 256 K 100 MHz CPU 1.078In Stock
Min.: 1
Mult.: 1

STM32F411RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 50 I/O 128 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 128 Kbytes of Flash , 32 MHz CPU, LCD, USB 27.896In Stock
Min.: 1
Mult.: 1

STM32L152RB-A SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1237H6PMIR A A 595-TM4C1237H6PMIR 892In Stock
Min.: 1
Mult.: 1

TM4C1237H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C
NXP Semiconductors ARM Microcontrollers - MCU S32K118, M0+, Flash 256K, RAM 25KB 1.199In Stock
Min.: 1
Mult.: 1
Reel: 1.500

S32K11x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 508In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 64KF/16KR/USB 306In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 312In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32Bit MCU 256KB Flash 1.613In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E,64K FLASH 20MH 795In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 800In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 64LQFP 787In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 64QFP 2.718In Stock
Min.: 1
Mult.: 1

S3A6 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 52 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1.682In Stock
Min.: 1
Mult.: 1

STM32F103R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 523In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F401RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 84 MHz 50 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 883In Stock
Min.: 1
Mult.: 1

STM32F7 SMD/SMT LQFP-64 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 50 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU 393In Stock
Min.: 1
Mult.: 1

STM32L162RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 51 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1233H6PMIR A A 595-TM4C1233H6PMIR 1.051In Stock
Min.: 1
Mult.: 1

TM4C1233H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BE6PMIR A A 595-TM4C123BE6PMIR 986In Stock
Min.: 1
Mult.: 1

TM4C123BE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 72MHz 1.619In Stock
Min.: 1
Mult.: 1
Reel: 1.500

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel