RA ARM Microcontrollers - MCU

Results: 1.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768K/256K QFP100 284In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT LQFP-100 ARM Cortex M33 768 kB 32 bit 12 bit 200 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K WQFN32 1.818In Stock
Min.: 1
Mult.: 1

RA2E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K WQFN32 2.988In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT WQFN-32 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 1.480In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFP100 1.219In Stock
Min.: 1
Mult.: 1

RA2L1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA176 279In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT FBGA-176 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA176 295In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT FBGA-176 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP100 540In Stock
Min.: 1
Mult.: 1

RA4M1 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 84 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP48 795In Stock
Min.: 1
Mult.: 1

RA4M2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 29 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/256K QFP100 360In Stock
Min.: 1
Mult.: 1

RA6M1 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 67 I/O 256 kB - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP100 360In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP100 390In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-100 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K WQFN32 3.395In Stock
Min.: 1
Mult.: 1

RA2E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 4.655In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFN48 762In Stock
Min.: 1
Mult.: 1

RA2L1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 768K/128K QFP64 812In Stock
Min.: 1
Mult.: 1

RA4M3 SMD/SMT LQFP-64 ARM Cortex M33 768 kB 32 bit 12 bit 100 MHz 41 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K LGA145 1In Stock
Min.: 1
Mult.: 1

RA6M3 SMD/SMT LGA-145 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 110 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP100 174In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-100 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 151In Stock
Min.: 1
Mult.: 1

RA8D2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 189In Stock
Min.: 1
Mult.: 1

RA8D2 BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
Min.: 1
Mult.: 1

RA8M2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 179In Stock
Min.: 1
Mult.: 1

RA8M2 BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 325In Stock
Min.: 1
Mult.: 1

RA8P1 SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 351In Stock
Min.: 1
Mult.: 1

RA8P1 SMD/SMT BGA-289 0 C + 95 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 176In Stock
Min.: 1
Mult.: 1

RA8T2 SMD/SMT BGA-224 CM33, CM85 - 40 C + 95 C Tray