MSPM0L1106 Series ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 64-KB fl 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1106 SMD/SMT WQFN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1106 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1106 SMD/SMT VQFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex -M 0+ MCU with 64-KB f 8.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.954In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MSPM0L1106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MSPM0L1106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel