STM32F103CB Series ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 7.963In Stock
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K MED Performance LN 1.282In Stock
6.000On Order
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 905In Stock
7.200On Order
Min.: 1
Mult.: 1
: 2.400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 128 Kbytes of Flash 72 MHz CPU, m
4.991Expected 25/12/2026
Min.: 1
Mult.: 1
: 2.500

STM32F103CB SMD/SMT UFQFPN-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance
3.114On Order
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT UQFN-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance Non-Stocked Lead-Time 40 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 20 kB 2 V 3.6 V - 40 C + 105 C Reel