Texas Instruments RF Microcontrollers - MCU

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU Automotive qualified SimpleLink wireles 2.412In Stock
Min.: 1
Mult.: 1
: 4.000

ARM Cortex M4 2.402 GHz to 2.48 GHz 16 bit, 32 bit 352 kB 80 kB 1 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 12.521In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC1352P1F3RGZT 4.463In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 5.926In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 48 MHz 704 kB 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RSMT 6.759In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRGZR 6.079In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip 3.796In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19.382In Stock
Min.: 1
Mult.: 1
: 2.500

8051 2.4 GHz 8 bit 256 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4.964In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC2652R1FRGZ 1.358In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Single-Chip Wireless MCU A 595-CC3220SM2 A 595-CC3220SM2ARGKR 418In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU 256 2.296In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 1 MB 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5135IRG A 595-CC430F5135IRGZR 260In Stock
Min.: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 16 kB 2 kB 928 MHz 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 295In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZR 3.439In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 433In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7.495In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 8KB Fl 2KB RAM A A 595-CC430F5135IRGZ 250In Stock
Min.: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 16 kB 2 kB 8 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU MSP430 SoC 1.569In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 128kB A 5 A 595-CC1310F128RHBR 1.365In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RSMT 2.911In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZR 1.148In Stock
Min.: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 32KB Fl 2KB RAM A A 595-CC430F5137IRGZ 1.448In Stock
Min.: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZR 305In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetoot h 5.1 Low Energy wi 2.708In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M0, ARM Cortex M3 2.4 GHz 32 bit 128 kB 24 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel