32 bit 32 kB RF Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Packaging
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RSMT 6.759In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 473In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 32kB A 59 A 595-CC1310F32RSMR 949In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F32RGZT 1.120In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F32RGZR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RHBT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel