R9A07G066M04GBG#AC0

Renesas Electronics
968-9A07G066M04GBGAC
R9A07G066M04GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A3M built-in 128MB DDR3L 17MMGBA(BULK) HMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp391.687 Rp391.687
Rp313.350 Rp3.133.500
Rp286.565 Rp7.164.125
Rp285.831 Rp25.724.790
Rp272.255 Rp73.508.850
Rp268.585 Rp145.035.900
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex-A55
1 Core
64 bit
1 GHz
LFBGA-244
32 kB
2.97 V to 3.63 V
RZ/A3M
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 128 kB
Instruction Type: Floating Point
Interface Type: I2C, SPI
Memory Type: DDR3L
Moisture Sensitive: Yes
Number of I/Os: 70 I/O
Number of Timers/Counters: 1 x 32 bit, 8 x 16 bit
Processor Series: RZ/A3M
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/A3M 1 GHz Microprocessors (MPUs)

Renesas Electronics RZ/A3M 1GHz Microprocessors (MPUs) are based on the Arm® Cortex®-A55 (CA55) core with NEON™ extension. The built-in large capacity 128MB DDR3L memory has a feature set optimized to address diverse human-machine interfaces (HMIs) for consumer, smart homes/building automation, healthcare, industrial applications, and office automation market segments.