NXP Microprocessors - MPU

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU A5-400,M4,OpenVG 1.5M RA
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 400 MHz BGA-364 32 kB 32 kB 3.3 V VF5xxR SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU A5-400,M4,OpenVG 1.5M RA
Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ARM Cortex A5 1 Core 32 bit 400 MHz BGA-364 32 kB 32 kB 3.3 V VF5xxR SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU A5-400,M4,OpenVG 1.5M RA
Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 400 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF5xxR SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU A5-400,M4,OpenVG 1.5M RA
Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 400 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF5xxR SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU A5-400,M4,OpenVG 1.5M RA Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 400 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF5xxR SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU A5,M4 Prim,OpenVG 1.5M
Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 400 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF5xxR SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 23x23 pkg
Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

e5500 1 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1014 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1500MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

e5500 2 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, 0 to 105C, 19x19 pkg
Non-Stocked Lead-Time 26 Weeks
Min.: 84
Mult.: 84

e5500 2 Core 64 bit 1.4 GHz FCPBGA-525 32 kB 32 kB 1 V T1023 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, 0 to 105C, 23x23 pkg
Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 300

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 23x23 pkg
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1400MHz, DDR3L/4, W/ Crypto, W/integrated Switch, 0 to 105
Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

e5500 4 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1040 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, W/integrated Switch, 0 to 105
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e5500 4 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1040 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.8 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.8 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE
Non-Stocked Lead-Time 26 Weeks
Min.: 44
Mult.: 44

e6500 8 Core 64 bit 1.533 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 2x10GE
Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

e6500 8 Core 64 bit 1.533 GHz FCPBGA-780 32 kB 32 kB 1.025 V T2081 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 24x 1.8GHz threads, 1.87G DDR3L, 4x10GE, crypto disabled, -40-105C, Rev 2, lo pwr
Lead-Time 26 Weeks
Min.: 1
Mult.: 1

e6500 24 Core 64 bit 1.8 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors FS32V232CKN2VUBR
NXP Semiconductors Microprocessors - MPU ISP, CSE,1GHZ, DUAL CORE Non-Stocked Lead-Time 1 Week
Min.: 500
Mult.: 500
Reel: 500

ARM Cortex A53, ARM Cortex M4 3 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C Reel
NXP Semiconductors FS32V234CKN2VUB
NXP Semiconductors Microprocessors - MPU S32V234 quad-core Arm, 1 GHz, Security, ISO 26262 - S32V MPUs for Front/Surround View Camera, Computer Vision Non-Stocked Lead-Time 1 Week
Min.: 450
Mult.: 450

ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors FS32V234CMN2VUB
NXP Semiconductors Microprocessors - MPU S32V234 quad-core Arm, 1 GHz, ISO 26262 - S32V MPUs for Front/Surround View Camera, Computer Vision Non-Stocked Lead-Time 1 Week
Min.: 450
Mult.: 450

ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF5207 MINIME Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 166.67 MHz MAPBGA-144 8 kB 8 kB 1.4 V to 1.6 V MCF520X SMD/SMT - 40 C + 85 C Tray