Tray Microprocessors - MPU

Results: 1.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 491-NFB 98In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 600 MHz NFBGA-491 32 kB 32 kB 1.1 V AM4372 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A53 & 60In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6528 SMD/SMT - 40 C + 105 C Tray
Intel Microprocessors - MPU 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

FCBGA-1310 SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU COLDFIREV4M CORE C90LP 442In Stock
Min.: 1
Mult.: 1

ColdFire V4 1 Core 32 bit 250 MHz MAPBGA-256 8 kB 8 kB 1.2 V MCF5441X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU A5-500, L2 Cache No Security 448In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz BGA-364 32 kB 32 kB 3.3 V VF5xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
60In Stock
60Expected 08/03/2027
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
960Expected 10/08/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 188In Stock
1.008Expected 17/06/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-361 16 kB, 32 kB 16 kB, 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 159In Stock
960Expected 08/03/2027
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4376 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: qu ad-Arm Cortex-A15 1
5In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 4 Core 32 bit 1.25 GHz PBGA-1089 32 kB 32 kB 1 V AM5K2E04 SMD/SMT - 40 C + 100 C Tray
Texas Instruments Microprocessors - MPU Sitara ARM Cortex-A8 MPU 160In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 600 MHz PBGA-298 32 kB 32 kB 1.1 V AM3352 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co 30In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 500 MHz, 500 MHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5706 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 64In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 456 MHz PBGA-361 16 kB 16 kB 1.3 V AM1808 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 80M hz 0 to 90 90In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4378 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 126In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 300 MHz PBGA-324 32 kB 32 kB 1.1 V AM3354 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co 17In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1 GHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5708 SMD/SMT - 40 C + 105 C Tray
STMicroelectronics STM32MP215DAL3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
Min.: 1
Mult.: 1

STM32MP2 Tray
STMicroelectronics STM32MP215DAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 196In Stock
Min.: 1
Mult.: 1

STM32MP2 Tray
STMicroelectronics STM32MP215DAO3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
Min.: 1
Mult.: 1

STM32MP2 Tray
STMicroelectronics STM32MP215FAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 188In Stock
Min.: 1
Mult.: 1

STM32MP2 Tray