X2000

Lumissil
870-X2000
X2000

Mfr.:

Description:
Processors - Application Specialised Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.612

Stock:
1.612 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1612 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp252.074 Rp252.074
Rp208.961 Rp2.089.610
Rp195.385 Rp4.884.625
Rp185.845 Rp18.584.500
Rp185.662 Rp185.662.000
Full Reel (Order in multiples of 1680)
Rp182.176 Rp306.055.680
3.360 Quote

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Processors - Application Specialised
SMD/SMT
BGA-270
X2000
XBurst2
16 bit
1.7 V to 1.95 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: Halley5
Instruction Type: Floating Point
Interface Type: GPIO, I2C, SPI, UART, USB
Memory Type: LPDDR3
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1680
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310045
ECCN:
5A992.C

X2000 AIoT Application Processor

Lumissil X2000 AIoT Application Processor is low power consumption, high performance, and a highly integrated application processor. The X2000 AIoT Application Processor is designed to focus on AIoT device applications.