RF System on a Chip - SoC

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11.789In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR 234In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF11RTQT 1.853In Stock
Min.: 1
Mult.: 1
: 2.000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 128 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHARQ1 1.240In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 105 C VQFN-40 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR 1.424In Stock
Min.: 1
Mult.: 1
: 250

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHT 4.768In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 8 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR 8.500In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT 1.891In Stock
Min.: 1
Mult.: 1
: 2.000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2.177In Stock
Min.: 1
Mult.: 1
: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1443FQAGABLR 363In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABLR 314In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12.5 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1642ABIGABLQ1 1.757In Stock
Min.: 1
Mult.: 1
: 1.000

Radar ARM Cortex R4F, C674x 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLRQ1 293In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 125 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQR 260In Stock
Min.: 1
Mult.: 1
: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100 SimpleLink Wi -Fi A 595-CC3100R11 A 595-CC3100R11MRGCR 386In Stock
Min.: 1
Mult.: 1

Wi-Fi 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Tray
Texas Instruments RF System on a Chip - SoC CC2511 32kB Chipset A 839-CC2511F32RSPR A 839-CC2511F32RSPR 444In Stock
Min.: 1
Mult.: 1

ISM 8051 2.4 GHz 500 kbps 1 dBm - 103 dBm 2 V 3.6 V 17.1 mA 16 mA 32 kB - 50 C + 150 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 59 A 595-CC3100R11MRGC 2.235In Stock
Min.: 1
Mult.: 1
: 2.500

Wi-Fi ARM Cortex M3 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLQ1 869In Stock
Min.: 1
Mult.: 1
: 1.000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F256RHAT 2.256In Stock
Min.: 1
Mult.: 1
: 2.500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT 2.129In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial 65In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 105 C FCCSP-161 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAT 2.218In Stock
Min.: 1
Mult.: 1
: 2.500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQT 1.516In Stock
Min.: 1
Mult.: 1
: 2.000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz Radio Trnscvr 8051 MCU A 595-CC25 A 595-CC2510F32RHHR 250In Stock
Min.: 1
Mult.: 1
: 250

8051 - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel