32 kB RF System on a Chip - SoC

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 44.788In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 8.990In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO 23.554In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200.547In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 18.665In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 2.800In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C TQFN-32 Tray
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 1.533In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 6.734In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN40, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 26 GPIO 1.040In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 16GPIO SoC 7.365In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 256kB 32kB(RAM) 16GPIO 12.435In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 32 GPIO 4.993In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 3.303In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 3.450In Stock
Min.: 1
Mult.: 1
: 4.000

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC 4.284In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 1.093In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 937In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN32, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO 1.567In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN40 3.903In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel

Microchip Technology RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio 427In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 4.619In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO 2.028In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh 262In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh 10.000In Stock
Min.: 1
Mult.: 1
: 2.500

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.1, AoA/Tx, Telink Mesh, 2.4G Proprietary, 32 pin QFN 2.670In Stock
Min.: 1
Mult.: 1
: 3.000

BLE RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel