+ 150 C RF System on a Chip - SoC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments RF System on a Chip - SoC CC2511 32kB Chipset A 839-CC2511F32RSPR A 839-CC2511F32RSPR 444In Stock
Min.: 1
Mult.: 1

ISM 8051 2.4 GHz 500 kbps 1 dBm - 103 dBm 2 V 3.6 V 17.1 mA 16 mA 32 kB - 50 C + 150 C QFN-36 Tray
NXP Semiconductors RF System on a Chip - SoC SAF8544LEL1/3 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 150 C Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC CC2511 16kB Chipset A 839-CC2511F16RSPR A 839-CC2511F16RSPR Non-Stocked Lead-Time 18 Weeks
Min.: 490
Mult.: 490

Wi-Fi 8051 2.4 GHz to 2.4835 GHz 12 Mbps 1 dBm - 103 dBm 2 V 3.6 V 17.1 mA 16 kB - 50 C + 150 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC CC2511 16kB Chipset Tape and Reel A 839- A 839-CC2511F16RSP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3.3 V 3.3 V - 50 C + 150 C QFN-36 Reel
Texas Instruments RF System on a Chip - SoC CC2511 32kB Chipset Tape and Reel A 839- A 839-CC2511F32RSP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ISM 8051 2.4 GHz 500 kbps 1 dBm - 103 dBm 2 V 3.3 V 17.1 mA 16 mA 32 kB - 50 C + 150 C QFN-36 Reel