VFQFPN-48 RF System on a Chip - SoC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 2.687In Stock
Min.: 1
Mult.: 1
: 3.000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 85 C VFQFPN-48 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 52 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 105 C VFQFPN-48 Reel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 52 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 85 C VFQFPN-48 Reel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 52 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 105 C VFQFPN-48 Reel