8 mm RF System on a Chip - SoC

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN68 650In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Z-Wave 500 SiP Module, Sub-GHz, -94.3 dBm, 6 dBm 31.372In Stock
Min.: 1
Mult.: 1
: 2.000

Sub-GHz 8051 865.2 MHz to 926.3 MHz 100 kbps 6 dBm - 105 dBm 2.3 V 3.6 V 32 mA 34 mA 128 kB - 40 C + 85 C SIP-56 Reel, Cut Tape
Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, BLE5, 64-pin QFN, B0 5.624In Stock
4.000Expected 20/04/2027
Min.: 1
Mult.: 1
: 4.000

Apollo3 Blue Low Power System On Chip ARM Cortex M4 2.67 MS/s 3 dBm - 93 dBm 1.755 V 3.63 V 1 MB - 40 C + 85 C QFN-64 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68, MVP 362In Stock
Min.: 1
Mult.: 1

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +10 dBm, QFN68, MVP 458In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN68, MVP 498In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +20 dBm, QFN68, MVP 245In Stock
1.300Expected 04/09/2026
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 536In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1.205In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68, MVP 225In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN68 399In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 151In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1.423In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN68 130In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 1.163In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
AcSiP RF System on a Chip - SoC ST50H Module
259Expected 21/10/2026
Min.: 1
Mult.: 1

865 MHz to 928 MHz 62.5 kbps, 300 kbps 22 dBm - 137 dBm 1.8 V 3.7 V 5.6 mA 121 mA - 40 C + 85 C LGA-29 Bag

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Reel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 125 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 125 C QFN-68 Reel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 19dB Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 11 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 19dB Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 11 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 1024 kB - 40 C + 125 C QFN-68 Tray