+ 105 C SPLD - Simple Programmable Logic Devices

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Macrocells Maximum Operating Frequency Propagation Delay - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas / Dialog SPLD - Simple Programmable Logic Devices Automotive GreenPAK Mixed Signal Matrix 2.829In Stock
Min.: 1
Mult.: 1
: 4.000

19 Macrocell 25 MHz 126 ns, 127 ns - 40 C + 105 C SMD/SMT TSSOP-20 Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices Extended Temp GreenPAK Mixed Signal Matrix Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

7 Macrocell 2 MHz 1.8 V to 5 V - 40 C + 105 C SMD/SMT QFN-8 Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 26.4 V and 3 A per OUT (-40 C to 105 C) Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

19 Macrocell 2.048 kHz, 25 MHz 3.9 us 5 V, 24 V - 40 C + 105 C SMD/SMT STQFN-20 Reel