SC-13048Q-A

GHI Electronics
958-SC-13048Q-A
SC-13048Q-A

Mfr.:

Description:
Metering Systems on a Chip - SoC SITCore SC13048Q SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp292.619 Rp292.619
Rp288.950 Rp28.895.000

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Metering Systems on a Chip - SoC
RoHS:  
ARM Cortex M4
80 MHz
128 kB
QFN-48
37 I/O
32 bit
220 kB, 512 kB
CAN, I2C, SPI, UART
1.71 V to 3.6 V
Tray
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data RAM Type: RAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2

SC13048Q SITCore System on a Chip

GHI Electronics SC13048Q SITCore System on a Chip (SoC) delivers a low-cost way to add .NET computing power to any embedded product. The SITCore SoCs allow designs of secure IoT products, easily integrated with the cloud and efficiently managed and updated from the cloud for deployments of one to a million or more.

FEATURED PRODUCTS
GHI ELECTRONICS