RAA7881782GSU#HB0

Renesas / Intersil
968-RAA7881782GSUHB0
RAA7881782GSU#HB0

Mfr.:

Description:
RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 10MBPS 8MSOP IND(-40 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp19.814 Rp49.535.000
Rp19.447 Rp97.235.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp37.793
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
RAA788178
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
3.3 V
510 uA
- 40 C
+ 85 C
ESD Protection
Reel
Brand: Renesas / Intersil
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Product: Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Full Fail-Safe, Low-Power & RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAA78817x 3.3V Transceivers

Renesas Electronics RAA78817x Transceivers are 3.3V powered single transceivers with high output drive and high EFT and ESD protection. The Renesas Electronics RAA78817x devices are immune to ±3kV IEC61000-4-4 EFT transients and withstand ±15kV IEC61000-4-2 ESD strikes without latch-up.