MaxLinear SP485E Series RS-422/RS-485 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
MaxLinear RS-422/RS-485 Interface IC RS485 5000 kbps temp -40C to 85C 11.260In Stock
Min.: 1
Mult.: 1
Max.: 200

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 963In Stock
35.000On Order
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 23.524In Stock
30.000Expected 15/06/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 4.936In Stock
37.400On Order
Min.: 1
Mult.: 1
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp 0C to 70C 2.395In Stock
2.156Expected 10/08/2027
Min.: 1
Mult.: 1
Max.: 250

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 2.527In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp -40C to 85C 161In Stock
11.074On Order
Min.: 1
Mult.: 1

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube