CAN Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 4.464In Stock
Min.: 1
Mult.: 1
: 2.500

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel, Cut Tape, MouseReel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 3.698In Stock
Min.: 1
Mult.: 1

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode 686In Stock
588On Order
Min.: 1
Mult.: 1

XR31235 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 1.851In Stock
Min.: 1
Mult.: 1
: 2.500

XR31234 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel, Cut Tape
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 12In Stock
392Expected 02/06/2026
Min.: 1
Mult.: 1

XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

XR31235 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel