NXP CAN Interface IC

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 6.000In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1466 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 5.990In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1466 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC Hi Spd CAN Transcvr 4.5V-5.5V 250ns 78.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 4.355In Stock
Min.: 1
Mult.: 1
Reel: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4.760In Stock
7.500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 8.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 5.990In Stock
Min.: 1
Mult.: 1
Reel: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 9.126In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 10.008In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1057 High Speed SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

TJA1057 High Speed SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 33.698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1040T High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 50 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 14.868In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 35.716In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1050 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 5 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC HIGH-SPEED CAN TRANSCEIVER 184.661In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 15.733In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 3.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 6.078In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN CTRLR 170uA 5V 11.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN Xceive 275uA 5V 200.306In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA82C250T CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 85 mA 2.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC STAND ALONE CAN 8.470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 30.747In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode 12.003In Stock
Min.: 1
Mult.: 1
Reel: 6.000

UJA1163ATK CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking 4.731In Stock
Min.: 1
Mult.: 1
Reel: 6.000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape