onsemi CAN Interface IC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 64.295In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 5.011In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343 IN DFNW14 14.310In Stock
Min.: 1
Mult.: 1
: 5.000

NCV7343 CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi NCV7446MW0R2G
onsemi CAN Interface IC HS LP CANFD (WU-LFT) 19.903In Stock
Min.: 1
Mult.: 1
: 5.000

NCV7446 High Speed CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 170 C 45 mA 8 kV Reel, Cut Tape
onsemi CAN Interface IC NCV7343 IN SOIC150 17.943In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD HS CANANSC 16.749In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 2.547In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343-1 IN SOIC150 2.100In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

NCV7343 SMD/SMT SOIC-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape
onsemi CAN Interface IC Single Wire CAN Transceiver 21.291In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2.500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC 13.012In Stock
Min.: 1
Mult.: 1
Max.: 570
: 3.000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi CAN Interface IC NCV7342MW3R2G 21.011In Stock
Min.: 1
Mult.: 1
Max.: 690
: 3.000

NCV7342 High Speed CAN Transceiver SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD Transceiver High Speed, Low Pwr 6.558In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 7.813In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 7.920In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (NC) 13.518In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (VIO) 39.195In Stock
Min.: 1
Mult.: 1
Max.: 840
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (WU-LFT) 12.086In Stock
Min.: 1
Mult.: 1
Max.: 880
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 10.523In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC SINGLE WIRE CAN 4.667In Stock
Min.: 1
Mult.: 1
: 2.500

NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 14.068In Stock
69.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 10.282In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS CAN TRANSC. (EDGE-WU) 2.187In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7340 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 57 mA 6 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Interface IC High Speed Low Pwr CAN Transceiver 13.882In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3.000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN FD TRANSCEIVER (WU-SFT) 276In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC (VIO) 3.428In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel