+ 85 C Tray CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
1.334On Order
Min.: 1
Mult.: 1
Max.: 1.334

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
238Expected 19/01/2028
Min.: 1
Mult.: 1
Max.: 238

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray