High Speed CAN Interface IC

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 5.639In Stock
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Infineon Technologies CAN Interface IC TRANSCEIVER 55.380In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 85.467In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 28.323In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1.655In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Tube
Infineon Technologies CAN Interface IC TRANSCEIVER 89.447In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47.893In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 42.605In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1.909In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.177In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 7.259In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.215In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9251 High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 9.714In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1.619In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 5.684In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 5.282In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 898In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 11.702In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 2.547In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 1.176In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.261In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.390In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel