2 Mb/s Digital Isolators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 6.629In Stock
3.879On Order
Min.: 1
Mult.: 1
: 1.000

ADUM1246 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQR 5.494In Stock
Min.: 1
Mult.: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 5.579In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators tiple Slave Isolator for SPI Intrface 1.256In Stock
Min.: 1
Mult.: 1
: 500

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.142In Stock
Min.: 1
Mult.: 1

ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 836In Stock
Min.: 1
Mult.: 1
: 500

ADUM1441 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.156In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM1442 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels 942In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 298In Stock
Min.: 1
Mult.: 1

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 2 high-speed channels 51In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels & debounce 198In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels & debounce 264In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 196In Stock
Min.: 1
Mult.: 1

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Single isoSPI Transceiver for broad mkt 514In Stock
Min.: 1
Mult.: 1

ADBMS6821 SMD/SMT QFN-32 Bidirectional 2 Mb/s 5.5 V 1.71 V 12 uA - 40 C + 125 C Tray
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 4.668In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 937In Stock
Min.: 1
Mult.: 1

ADUM1241 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 1.711In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM1241 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQ 2.191In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQR 1.780In Stock
Min.: 1
Mult.: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.374In Stock
Min.: 1
Mult.: 1

ADUM1440 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.139In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM1440 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 732 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.730In Stock
Min.: 1
Mult.: 1

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 62In Stock
Min.: 1
Mult.: 1

ADUM1442 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 962In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM1447 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator 1.753In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube