Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 17.620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 9.780In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 25Mbps, 2.5kVrms 4.057In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 2.5kVrm 17.653In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5.7 7.077In Stock
Min.: 1
Mult.: 1

MAX22444-MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 4.63 mA, 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever IC 2.490In Stock
Min.: 1
Mult.: 1

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 26.712In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 6.618In Stock
Min.: 1
Mult.: 1

MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 2.871In Stock
Min.: 1
Mult.: 1

MAX22563-MAX22566 SMD/SMT SSOP-20 5 Channel Unidirectional 200 Mb/s 3750 Vrms 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1.477In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr 7.428In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 5.826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust 6 CH Digital ISO, 5/1 8.634In Stock
Min.: 1
Mult.: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 3.128In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 25.018In Stock
Min.: 1
Mult.: 1

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4.458In Stock
Min.: 1
Mult.: 1

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality) 4.546In Stock
Min.: 1
Mult.: 1

ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3.3 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1.986In Stock
Min.: 1
Mult.: 1

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 8.770In Stock
Min.: 1
Mult.: 1

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 23.4 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola 4.217In Stock
Min.: 1
Mult.: 1

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) 20.079In Stock
Min.: 1
Mult.: 1

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 53.354In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 5.900In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 13.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 7.437In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel