Analog Devices Inc. Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 4.150In Stock
Min.: 1
Mult.: 1

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 900 uA, 2.2 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K 2.200In Stock
Min.: 1
Mult.: 1

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 1.492In Stock
Min.: 1
Mult.: 1

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 2.936In Stock
Min.: 1
Mult.: 1

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 406In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators isoPower Gate Driver 871In Stock
Min.: 1
Mult.: 1

ADUM6132 SMD/SMT SOIC-16 1 Channel Unidirectional 3750 Vrms Magnetic Coupling 5.5 V 4.5 V 350 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 542In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 753In Stock
Min.: 1
Mult.: 1

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 2.932In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 2.011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 150Mbps, 2.5kVr 773In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps 2/2 Channel Digital Iso 714In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Diag 998In Stock
Min.: 1
Mult.: 1

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 1.337In Stock
Min.: 1
Mult.: 1

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 3.051In Stock
Min.: 1
Mult.: 1

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 723In Stock
Min.: 1
Mult.: 1

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 2.360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 833In Stock
Min.: 1
Mult.: 1

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 6/3 2.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K 817In Stock
Min.: 1
Mult.: 1

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 950In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 295In Stock
Min.: 1
Mult.: 1

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.6 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 542In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3 mA, 3.1 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel