Texas Instruments ISO7240M Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Quad Ch 4/0 150Mbps Digi Iso A 595-ISO72 A 595-ISO7240MDW 2.910In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO7240M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 4/0 150Mbps Digi Iso ALT 595-ISO ALT 595-ISO7240MDWR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

ISO7240M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel