SSOP-16 Digital Isolators

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140CCDBQR 2.093In Stock
Min.: 1
Mult.: 1

ISO7140CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 15.6 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQR 5.389In Stock
Min.: 1
Mult.: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730FDBQ 6.105In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQ 3.725In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQR 312In Stock
Min.: 1
Mult.: 1

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731QDBQQ1 2.348In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDBQQ1 2.249In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731FQDBQQ1 3.720In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 3/1 Quad CH Digital Isolator A 5 A 595-ISO7141FCCDBQR 780In Stock
Min.: 1
Mult.: 1

ISO7141FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.6 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDBQQ1 7.510In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 4:0; Default Output Low 2.450In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 4:0; Default Output Low 2.450In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 2:2; Default Output Low 2.450In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1.784In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQR 151In Stock
Min.: 1
Mult.: 1

ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Tube
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 3:1; Default Output High 2.450In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.2 V 46 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 3:1; Default Output Low 2.450In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.2 V 46 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 2.345In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di 1.677In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 2.227In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 3.157In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 3.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 1.983In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 2.049In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 2.569In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 2.354In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel