ADUM6411BRSZ

Analog Devices
584-ADUM6411BRSZ
ADUM6411BRSZ

Mfr.:

Description:
Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,3:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM6411
SMD/SMT
SSOP-24
4 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
1.7 V
10.4 mA
7.2 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADuM5411EBZ
Fall Time: 2.5 ns
Forward Channels: 3 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product Type: Digital Isolators
Protocol Supported: RS-232
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 1 Channel
Rise Time: 2.5 ns
Shutdown: Shutdown
Factory Pack Quantity: 59
Subcategory: Interface ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

ADuM541x/ADuM641x Isolators

Analog Devices ADuM541x/ADuM641x Isolators are 2.5/3.75kVrms quad-channel digital isolators with integrated isoPower® DC-to-DC converters. Developed using iCoupler® technology, the DC-to-DC converters offer adjustable isolated power from 3.15-5.25V. The isolators have a 100kV/μs common-mode transient immunity, 7ns delay, and 150Mbps data rate for robust, high-speed data transfer in noisy and harsh environments.

Analog Devices Isolation - All


In Stock: 78

Stock:
78 Can Dispatch Immediately
Quantities greater than 78 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 78
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp268.952 Rp268.952
Rp211.346 Rp2.113.460
Rp190.615 Rp4.765.375