ISO6741 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741FDWR 2.342In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741DWR 4.380In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 3.640In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.524In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel