ISO7420FE Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Low-Power Dual Chann el Dig Iso A 595-IS A 595-ISO7420FEDR 2.983In Stock
Min.: 1
Mult.: 1

ISO7420FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6.2 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420FED 1.574In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7420FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.5 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel