Interface - I/O Expanders

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DW 10.057In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9535 SMD/SMT SOIC-24 I2C, Serial, SMBus With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 3.860In Stock
Min.: 1
Mult.: 1
: 2.500

PCF8575 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 8.718In Stock
Min.: 1
Mult.: 1
: 3.000

PCF8575C SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch 8.422In Stock
Min.: 1
Mult.: 1

DS2408S SMD/SMT SOIC-Narrow-16 1-Wire 8 I/O Without Interrupt 2.8 V 5.25 V - 40 C + 85 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 4.176In Stock
Min.: 1
Mult.: 1
Max.: 4.176
: 2.500

MAX7311 SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 2.084In Stock
Min.: 1
Mult.: 1
Max.: 2.084
: 2.000

MAX7301 SMD/SMT SSOP-28 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with 4.958In Stock
Min.: 1
Mult.: 1
Max.: 4.958
: 2.500

MAX7317 SMD/SMT QSOP-16 Serial, SPI 10 I/O Without Interrupt 2.25 V 3.6 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DB 2.910In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9534 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander ALT 595-PCA9536DR 3.151In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9536 SMD/SMT SOIC-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub A 595-PCA9518PW A 595-PCA9518PW 2.085In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9518 SMD/SMT TSSOP-20 I2C, Serial 5 I/O Without Interrupt 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DB 1.795In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9539 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s Lo-Pwr I/O Exp 2.335In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9557 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Texas Instruments Interface - I/O Expanders Lo Vltg 24B I2C & SM Bus I/O Expander 2.281In Stock
Min.: 1
Mult.: 1
: 3.000

TCA6424 SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 2.641In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s Lo-Pwr I/O Exp A A 595-PCA9557DB 2.174In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9557 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 1.089In Stock
Min.: 1
Mult.: 1
Max.: 1.089

MAX7301 SMD/SMT SSOP-28 Serial, SPI 20 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Inputs and 1.854In Stock
Min.: 1
Mult.: 1

MAX7319 SMD/SMT TQFN-EP-16 I2C, Serial 8 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices Interface - I/O Expanders 11 GPIO/Key Controller 1.658In Stock
Min.: 1
Mult.: 1
: 1.500

ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Inputs and 4.938In Stock
Min.: 1
Mult.: 1
Max.: 4.938
: 2.500

MAX7319 SMD/SMT QSOP-16 I2C, Serial 8 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 1.226In Stock
Min.: 1
Mult.: 1
: 1.500

ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2.750In Stock
Min.: 1
Mult.: 1
: 5.000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 16B I2C & SMBUS LOW PWR I/O EXPANDER 1.790In Stock
Min.: 1
Mult.: 1
: 2.000

TCA1116 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 2.648In Stock
Min.: 1
Mult.: 1
Max.: 2.648

MAX7312 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 18-Port GPIO with LED Intensity Control, 312In Stock
Min.: 1
Mult.: 1
Max.: 312

MAX7314 SMD/SMT TQFN-EP-24 I2C, Serial 18 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller-No Pullup 1.485In Stock
Min.: 1
Mult.: 1
: 1.500

ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel