TLIN4029ADRQ1

Texas Instruments
595-TLIN4029ADRQ1
TLIN4029ADRQ1

Mfr.:

Description:
LIN Transceivers Local interconnect n etwork (LIN) transc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.131 Rp45.131
Rp28.803 Rp288.030
Rp25.684 Rp642.100
Full Reel (Order in multiples of 2500)
Rp25.684 Rp64.210.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
48 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Data Rate: 20 kb/s, 100 kb/s
Function: Transceiver
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product: LIN Transceiver
Product Type: LIN Transceivers
Propagation Delay Time: 17.28 us, 6 us
Series: TLIN4029A-Q1
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2 A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Automotive LIN Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99