LIN Transceivers

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies LIN Transceivers TRANSCEIVER 11.567In Stock
10.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT PG-TSON-8 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers System Basis Chip, LIN, 1x 5.0V/60mA LDOs, DC Motor Predriver, QFP 32 524In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 Tray
onsemi LIN Transceivers ESD IMPROVED LINANSC 15.496In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LIN Transceivers LIN + 33V 70MA LDO 11.969In Stock
Min.: 1
Mult.: 1
: 3.000

28 V 5.5 V 1.8 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors LIN Transceivers LIN 2.1/SAE J2602/ISO17987 transceiver 2.383In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Reel, Cut Tape, MouseReel

NXP Semiconductors LIN Transceivers LIN 2.1/SAE J2602/ISO17987 transceiver 3.416In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

NXP Semiconductors LIN Transceivers LIN 2.1/SAE J2602/ISO17987 transceiver 2.419In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers LIN 2.1/SAE J2602/ISO17987 transceiver 2.732In Stock
6.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT HVSON-8 Reel, Cut Tape, MouseReel

NXP Semiconductors LIN Transceivers LIN 2.2A/SAE J2602 transceiver 3.959In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator 439In Stock
Min.: 1
Mult.: 1
: 1.400

28 V 5.5 V 2 mA - 40 C + 150 C SMD/SMT HVSON-8 Reel, Cut Tape, MouseReel
onsemi LIN Transceivers Stand Alone LIN Transceiver 2.795In Stock
Min.: 1
Mult.: 1
: 3.000

27 V 5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LIN Transceivers Dual Local Interconn ect Network (LIN) T A 595-TLIN1022DMTRQ1 330In Stock
Min.: 1
Mult.: 1
: 250

36 V 4 V 1.2 mA - 40 C + 125 C SMD/SMT VSON-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LIN Transceivers Fault Protected Dual Local Interconnect A 595-TLIN2022DMTTQ1 766In Stock
Min.: 1
Mult.: 1
: 3.000

45 V 4 V 1.2 mA - 40 C + 125 C SMD/SMT VSON-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LIN Transceivers Fault protected loca l interconnect netw 79In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

48 V 4 V 1.2 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments LIN Transceivers Fault protected loca l interconnect netw 845In Stock
Min.: 1
Mult.: 1
: 2.500

48 V 4 V 1.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments LIN Transceivers Fault Protected Loca l Interconnect Netw A 595-TLIN2029DRBRQ1 113In Stock
Min.: 1
Mult.: 1
: 250

48 V 4 V 1.2 mA - 40 C + 125 C SMD/SMT SON-8 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LIN Transceivers TRANSCEIVER 2.077In Stock
12.500Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.500

40 V 5 V 2.2 A - 40 C + 150 C SMD/SMT DSO-8 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers Dual LIN 2.2A/SAE J2602 transceiver 752In Stock
Min.: 1
Mult.: 1
: 6.000

18 V 5 V 3.2 mA - 40 C + 150 C SMD/SMT HVSON-14 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator 6.500In Stock
Min.: 1
Mult.: 1
: 6.000

28 V 5.5 V 2 mA - 40 C + 150 C SMD/SMT HVSON-8 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator 457In Stock
Min.: 1
Mult.: 1
: 6.000

28 V 5.5 V 2 mA - 40 C + 150 C SMD/SMT HVSON-8 Reel, Cut Tape, MouseReel

NXP Semiconductors LIN Transceivers LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout 1.658In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20 kbps, TX/RX symmetry, SOIC 8 4.729In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-8 Reel, Cut Tape, MouseReel
NXP Semiconductors LIN Transceivers Integrated pull-up resistors QUAD LIN transceivers 378In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DHVQFN-24 Reel, Cut Tape
HALO Electronics LIN Transceivers TnT Module DIP Thinnet 5V 0C/+70C 19In Stock
Min.: 1
Mult.: 1

5.25 V 4.76 V Through Hole DIP-20 Tube
Texas Instruments LIN Transceivers LIN Physical Interfa ce A 595-SN65HVDA10 A 595-SN65HVDA100QDRQ1 731In Stock
2.500Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.500

- 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel