SSOP-28 Tube RS-232 Interface IC

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 8.363In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 747In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3237E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 486In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1.205In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 517In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. 870In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 927In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND 1.135In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 745In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2.419In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 264In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 148In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3248E Transceiver 250 kb/s 1 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 17In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran 3In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 14 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I 90In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5.25 V 2.7 V 33 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 61In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN COM 708In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 47In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V 95 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 93In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 41In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 2.455In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term 85In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1546 Transceiver 10 Mb/s 3 Driver 3 Receiver 5 V 5 V 126 mA - 40 C + 85 C Tube