Reel RS-232 Interface IC

Results: 1.099
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 9.392In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 4.977In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications 2.072In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 6.116In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 7.133In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-28 MAX3237 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 3.305In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 4.504In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 11.895In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 200 uA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2.717In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386EIPW A 595- A 595-TRS3386EIPW 9.257In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 5.433In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 4.384In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 5.812In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 24.455In Stock
600On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 3.673In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 3.598In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 19.455In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 5.187In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 4.822In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 13.707In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 28.674In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin 3.448In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR 1.498In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 1.292In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. 631In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel