Reel RS-422/RS-485 Interface IC

Results: 1.051
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20.779In Stock
Min.: 1
Mult.: 1
: 2.500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4.462In Stock
Min.: 1
Mult.: 1
Max.: 4.462
: 2.500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2.619In Stock
Min.: 1
Mult.: 1
Max.: 2.619
: 2.500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4.425In Stock
Min.: 1
Mult.: 1
Max.: 4.425
: 2.500

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 7.167In Stock
Min.: 1
Mult.: 1
Max.: 7.167
: 2.500

MAX1485 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 4.822In Stock
Min.: 1
Mult.: 1
Max.: 4.822
: 2.500

MAX3486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC6100 10LD 3V 115KBPS 19.582In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC. 46.604In Stock
Min.: 1
Mult.: 1
Max.: 46.604
: 1.000

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra 4.365In Stock
Min.: 1
Mult.: 1
Max.: 4.515
: 2.500

MAX13488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 11.713In Stock
Min.: 1
Mult.: 1
Max.: 11.713
: 2.500

MAX489 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 3.772In Stock
Min.: 1
Mult.: 1
Max.: 3.772
: 2.500

MAX491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4.088In Stock
Min.: 1
Mult.: 1
Max.: 4.088
: 2.500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3.543In Stock
Min.: 1
Mult.: 1
Max.: 3.543
: 2.500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7.627In Stock
Min.: 1
Mult.: 1
Max.: 7.627
: 1.000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10MBps Full Duplex 5V RS485 Trans. I.C. 14.576In Stock
Min.: 1
Mult.: 1
Max.: 14.576
: 1.000

ADM4857 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD55D 14.508In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD55 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 13.489In Stock
Min.: 1
Mult.: 1
Max.: 13.489
: 2.500

MAX1487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 13.568In Stock
Min.: 1
Mult.: 1
Max.: 13.568
: 2.500

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2.927In Stock
Min.: 1
Mult.: 1
Max.: 2.927
: 2.500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 3.144In Stock
Min.: 1
Mult.: 1
Max.: 3.144
: 2.500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM 1.616In Stock
Min.: 1
Mult.: 1
: 250

ISL3333 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V H/Speed Ult/P RS-485 Transceiver I.C. 19.252In Stock
Min.: 1
Mult.: 1
Max.: 19.252
: 1.000

ADM1485 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 6.220In Stock
Min.: 1
Mult.: 1
Max.: 6.220
: 2.500

MAX3095 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 6.403In Stock
Min.: 1
Mult.: 1
Max.: 6.403
: 2.500

MAX3491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3.775In Stock
Min.: 1
Mult.: 1
Max.: 3.775
: 2.500

MAX483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel