TIOL112 Series Sensor Interface

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Packaging
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1.450In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 6.557In Stock
Min.: 1
Mult.: 1
: 5.000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel