+ 85 C UART Interface IC

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPT 183In Stock
1.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIRHBR 290In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DRHBR 67In Stock
292Expected 30/06/2026
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AFNR 9In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFNR 18In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPN 22In Stock
1.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 1.000

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM 129In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART W/16BYTE FIFO 116In Stock
500Expected 11/09/2026
Min.: 1
Mult.: 1
: 250

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape
MaxLinear UART Interface IC UART 123In Stock
750On Order
Min.: 1
Mult.: 1

1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 33In Stock
260Expected 18/09/2026
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT QFN-48 Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 15In Stock
260Expected 28/08/2026
Min.: 1
Mult.: 1

2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Tray
NXP Semiconductors UART Interface IC 16CB 2.5V-5V 2CH 252In Stock
4.000Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO 17In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR 109In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 3.3V/5V Dual Uni Asy nch Rcvr/Xmitter 12In Stock
Min.: 1
Mult.: 1

2 Channel 1 Mb/s 16 B 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C SMD/SMT QFP-44 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 70In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART ALT 595-TL16C2552FN ALT 595-TL16C2552FN 9In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC UART 1In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
MaxLinear UART Interface IC UART
1.688On Order
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO
8.035Expected 13/07/2026
Min.: 1
Mult.: 1
: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE
6.000On Order
Min.: 1
Mult.: 1
: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
212.366On Order
Min.: 1
Mult.: 1
Max.: 3.640
: 6.000

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
78.825On Order
Min.: 1
Mult.: 1
Max.: 980

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
15.999On Order
Min.: 1
Mult.: 1
Max.: 650
: 2.000

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Reel, Cut Tape, MouseReel