CA UART Interface IC

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging

MaxLinear UART Interface IC XR20M1170IG16TR-F 1.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 342In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ 52In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 Tube
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554APN 1.372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO A 595-TL16C A 595-TL16C754BPN 1.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs 3.370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 Mb/s 3.6 V 1.71 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 1.842In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs 2.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TQFN-EP-32 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1.942In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32 2.128In Stock
37.480On Order
Min.: 1
Mult.: 1

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 4.444In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 1.956In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Tube
MaxLinear UART Interface IC UART 376In Stock
Min.: 1
Mult.: 1

8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
NXP Semiconductors UART Interface IC I2C/SPI-SLAVEBRIDGE 9.075In Stock
9.500Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 5.181In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 7.672In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 6.017In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 11.667In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR 249In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 90 mA, 16 mA, 40 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 256In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 340In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C450FNR A A 595-TL16C450FNR 469In Stock
Min.: 1
Mult.: 1

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1.363In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 502In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 1.274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel