UART USB Interface IC

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 19.766In Stock
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 9.642In Stock
9.555Expected 26/02/2027
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 14.869In Stock
45.000On Order
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 13.996In Stock
66.000Expected 26/02/2027
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 20.864In Stock
27.000Expected 26/02/2027
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 2.684In Stock
Min.: 1
Mult.: 1
: 1.600

USB Converters Bridge, USB to UART SMD/SMT SOIC-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 1.347In Stock
Min.: 1
Mult.: 1
: 1.600

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 1.211In Stock
22.995Expected 26/02/2027
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Infineon Technologies USB Interface IC 32KB USB-UART LP Bridge Controller 2.892In Stock
2.350Expected 01/07/2026
Min.: 1
Mult.: 1

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20 4.322In Stock
15.660On Order
Min.: 1
Mult.: 1
Max.: 260

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 5In Stock
1.971On Order
Min.: 1
Mult.: 1

USB Converters Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 545In Stock
Min.: 1
Mult.: 1

USB Converters Bridge, USB to UART SMD/SMT SOIC-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 94In Stock
1.876On Order
Min.: 1
Mult.: 1

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 21In Stock
6.600Expected 01/07/2026
Min.: 1
Mult.: 1
: 3.300

USB Converters Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies CY7C65223D-32LTXI
Infineon Technologies USB Interface IC USB-DATA CONSUMER 1.237In Stock
4.900Expected 06/08/2026
Min.: 1
Mult.: 1

USB Controllers With Flow Control SMD/SMT QFN-32 USB 2.0 12 Mb/s 1.71 V 5.5 V 13 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20 71In Stock
112.000On Order
Min.: 1
Mult.: 1
Max.: 1.610
: 2.000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
110.592On Order
Min.: 1
Mult.: 1
Max.: 1.230
: 5.000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
10.955On Order
Min.: 1
Mult.: 1
Max.: 390

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
40.275On Order
Min.: 1
Mult.: 1
Max.: 200
: 1.500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
14.994On Order
Min.: 1
Mult.: 1
Max.: 750

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
76.546On Order
Min.: 1
Mult.: 1
Max.: 1.010
: 3.000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed, 1 Channel, QFN-48
6.325On Order
Min.: 1
Mult.: 1
Max.: 340

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray