Texas Instruments USB Interface IC

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPRQ1 381In Stock
Min.: 1
Mult.: 1

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCT 1.891In Stock
Min.: 1
Mult.: 1
: 2.000

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 16 A 595-TUSB1146RNQ R A 595-TUSB1146RNQ A 595-TUSB1146RNQR 400In Stock
Min.: 1
Mult.: 1
: 250

TUSB1146 USB Redrivers Active Mux SMD/SMT WQFN-40 USB-C 3.0 Super Speed (SS) 10 Gb/s 3 V 3.6 V 20 mA + 105 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-port 12-Mbps USB f ull-speed hub with A 595-TUSB2046IBVFR 3.371In Stock
Min.: 1
Mult.: 1

TUSB2046I USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB213IRGYT 3.571In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB213 USB Redrivers Redriver SMD/SMT VQFN-14 USB 2.0 High Speed (HS) 4.4 V 5.5 V 18 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPQ1 1.823In Stock
Min.: 1
Mult.: 1
: 1.000

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCR A A 595-TUSB8041RGCR 366In Stock
Min.: 1
Mult.: 1
: 250

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCR 204In Stock
Min.: 1
Mult.: 1
: 250

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 295 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and SDP/CDP charge port A 595-TPS25830QWRHBTQ1 4.151In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25830 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive dual 2.4- A USB Type-A chargi 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25864 USB Chargers SMD/SMT VQFN-25 5.5 V 26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C + Type-A dual charging ports 2.972In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25869 USB Chargers SMD/SMT VQFN-25 5.5 V 26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D controller with i 1.488In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65987DDJ USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Adv Univ Serial Bus Xceiver 2.967In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1106 USB Transceivers Transceiver SMD/SMT UQFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.65 V 3.6 V 6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB Type-C and PD controller 1.404In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65988DJ USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D controller power A 595-TPS65981ABTRTQR 210In Stock
Min.: 1
Mult.: 1
: 250

TPS65981 USB Controllers PD Controller SMD/SMT QFN-56 USB-C 2.0 High Speed (HS) 1.5 Mb/s 1.7 V 5.5 V 6 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB-C PD c ontroller integrat 3.945In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65994AE USB Controllers PD Controller SMD/SMT VQFN-48 USB-C PD Thunderbolt 3 300 kb/s 3 V 22 V 4.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps 3 .2 adaptive linear 216In Stock
Min.: 1
Mult.: 1
: 250

TUSB1142 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dock management cont roller 96-NFBGA -10 2.897In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65982DMC USB Switches PD Controller SMD/SMT NFBGA-96 USB 2.0 High Speed (HS) 1.5 Mb/s 2.85 V 3.45 V 1.5 A, 3 A - 10 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual 3-A USB Type-C charging ports cont 2.830In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25851 SMD/SMT VQFN-25 5.5 V 26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps 3 .2 x2 adaptive line 174In Stock
Min.: 1
Mult.: 1
: 250

TUSB1104 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps 3 .2 x2 adaptive line 183In Stock
Min.: 1
Mult.: 1
: 250

TUSB1104 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB214RWBR 413In Stock
Min.: 1
Mult.: 1
: 250

TUSB214 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPRQ1 169In Stock
Min.: 1
Mult.: 1

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray
Texas Instruments USB Interface IC TPS25740 USB Type-C Rev 1.2 and USB PD A A 595-TPS65987DDHRSHR 11.932In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25740 USB Controllers PD Controller SMD/SMT VQFN-24 USB-C 1.2 Full Speed (FS) 4.65 V 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C + Type-A dual charging ports 2.999In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25862 USB Chargers SMD/SMT VQFN-25 5.5 V 26 V - 40 C + 125 C Reel, Cut Tape, MouseReel