VQFN-20 USB Interface IC

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSRQ1 18.805In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to UART Protocol Converter 3.300In Stock
Min.: 3.300
Mult.: 3.300
: 3.300
USB Converters Bridge, USB to UART SMD/SMT VQFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C AEC-Q100 Reel
Texas Instruments USB Interface IC Automotive USB Type- C CC/D+/D- short-to 4.841In Stock
Min.: 1
Mult.: 1
Max.: 50
: 5.000

TPD4S201-Q1 USB Interface ICs USB Type-C SMD/SMT VQFN-20 USB-C PD Low Speed (LS) 2.7 V 4.5 V 112 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB Type- C CC/D+/D- short-to 4.973In Stock
Min.: 1
Mult.: 1
Max.: 25
: 5.000

TPD4S481-Q1 USB Interface ICs USB Type-C SMD/SMT VQFN-20 USB-C PD Low Speed (LS) 2.7 V 4.5 V 112 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB Type- C CC/D+/D- short-to 1.439In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 800
: 5.000

TPD4S481-Q1 USB Interface ICs USB Type-C SMD/SMT VQFN-20 USB-C PD Low Speed (LS) 2.7 V 4.5 V 112 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB Type-C Port Protector with Integrated VCONN FETs 239In Stock
Min.: 1
Mult.: 1

USB Protectors USB Port Protector SMD/SMT VQFN-20 USB-C 1.0 High Speed (HS) 2.7 V 5.5 V 1 mA - 40 C + 125 C Tube
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1 3.749In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to UART Protocol Converter 32In Stock
Min.: 1
Mult.: 1

USB Converters Bridge, USB to UART SMD/SMT VQFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C AEC-Q100 Tube
Microchip Technology USB Interface IC USB Type-C Port Protector with Integrated VCONN FETs Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3.300

USB Protectors SMD/SMT VQFN-20 USB-C 1.0 High Speed (HS) 2.7 V 5.5 V 1 mA - 40 C + 125 C Reel, Cut Tape, MouseReel