Transceiver SMD/SMT Bus Transceivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

onsemi Bus Transceivers Bidirectional Trans 10.551In Stock
Min.: 1
Mult.: 1

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal Bidir Trans 594In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidir Trans 1.376In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 496In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 821In Stock
646Expected 04/08/2026
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 200In Stock
570Expected 10/07/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 4.316In Stock
9.000Expected 08/06/2026
Min.: 1
Mult.: 1
: 3.000

AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 627In Stock
Min.: 1
Mult.: 1

3-State LVCHR 2 Circuit 4.8 ns TSSOP-48 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765(US8) 2.866In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape

onsemi Bus Transceivers Octal 3-STATE Trans
406Expected 08/06/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Enhanced Product 8-B it Dual-Supply Bus
Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

3-State LVC 28.8 ns, 36.2 ns SOIC-24 32 mA - 32 mA 1.08 V 5.5 V - 55 C + 125 C Reel