NAND Logic Gates

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 3.996In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-INPUT POSITIVE NAN D GATE 3.855In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Single 2-input 1.65 -V to 5.5-V NAND gat 5.586In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates DUAL 4-INPUT NAND GATE 5.865In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Sngl2Inpt+NAND 7.451In Stock
Min.: 1
Mult.: 1
: 4.000

NAND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- INPUT Pos-NAND GATES 789In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl Two Inpt Pos NAND Gate 5.975In Stock
Min.: 1
Mult.: 1
: 4.000

NAND 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 4.070In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND Gates 3.021In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive dual 4-in put NAND gates with 4.426In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates 3.654In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/OD A 595-CD74HC03E A 595- A 595-CD74HC03E 1.812In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND Gate AL ALT 595-SN74HC03N 2.949In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND 8.835In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate HCS 8 Input SOT-23-THIN -14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3.744In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 1.910In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74LV132 AD A 595-SN74LV132A A 595-SN74LV132AD 4.332In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V 7.126In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 4.230In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74AC10M A 595-CD A 595-CD74AC10M 2.004In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate AC 3 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00PW A 595-SN A 595-SN74ACT00PW 5.612In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gates 906In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN74F00DR 2.483In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 5.016In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 4.701In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel